G6B-2214P-US 5VDC | Omron

Relay, 2 Form A (N/O), 5 V (DC), 83 Ω, 5 A, 125 V (DC), 380 V (AC), monostable, G6B-2214P-US 5VDC

Order No.: 29G8592
EAN: 4099889393477
MPN:
G6B-2214P-US 5VDC
G6B2214PUS5DC
Series: G6B
G6B-2214P-US 5VDC Omron Industrial Relays Image 1
G6B-2214P-US 5VDC Omron Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
4.3435 € *
Available: 78 pcs.
Leadtime: 3 Weeks **
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
3.8199 €
100 pcs.
3.3558 €
250 pcs.
3.2249 €
1000 pcs.
3.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature Power relay, type Omron G6B.

Sealed, cadmium-free, monostable; Contact material: silver alloy. Rated load: 5.0 A/250 VAC, 5.0 A/30 VDC. Switching voltage: max. 380 VAC/125 VDC. Switching current: max. 5.0 A. Breaking capacity: max. 1250 VA/150 W. Rated coil power: approx. 200 mW (1 x NO), 300 mW (1 NO + 1 NC, 2 x NO). Contact resistance: max. 30 mohm. Dielectric strength coil/contact: 3000 VAC (60 s). Response/release time: max. 10/10 ms. Ambient temperatures: –25 to +70 °C. Certifications: TÜV, SEV, UL, CSA.

With 2 x NO contacts.

Technical attributes (type, rated coil voltage, coil resistance (±10 %)): G6B-2214-P-US 5VDC, 5.0 VDC, 83.3 ohm

Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Schließer
Contact material Ag-Legierung
Switching Voltage (AC) 380 V
Switching Voltage (DC) 125 V
switching current 5 A
Coil voltage (DC) 5 V
Coil type monostabil
Coil resistance 83 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes