G6D-1A-ASI 12VDC | Omron
Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 5 A, 30 V (DC), 250 V (AC), monostable, G6D-1A-ASI 12VDC
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, type Omron G6D.
Cadmium-free and wash-proof; Grid: 2.54 mm to EN 61810-1. Contact assembly: 1 NO contact. Contact material: AgSnIn. Contact resistance: max. 100 mohm. Power consumption: 200 mW. Switching voltage: 30 VDC, 250 VAC. Switching current: max. 5.0 A. Static surge voltage contact-coil: 6000 V. Breaking capacity: 150 W/1250 VA. Response/release time: max. 10/5.0 ms. Ambient temperatures: –25 to +70 °C. Certifications: UL, CSA, TÜV.
Technical attributes (type, rated voltage, coil resistance (±10%)): G6D-1A-ASI 12VDC, 12 VDC, 720 ohm
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgSnIn | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 30 V | |
switching current | 5 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 720 Ω |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |