G6E-134P-US 12VDC | Omron
Relay, 1 Form C (NO/NC), 12 V (DC), 720 Ω, 3 A, 220 V (DC), 250 V (AC), monostable, G6E-134P-US 12VDC
SubMiniature signal relay, type Omron G6E.
High impulse strength, sealed, monostable or bistable; Contact type: 1 CO. Contact material: gold-plated silver. Switching voltage: max. 250 VAC/220 VDC. Switching current: max. 3.0 A. Breaking capacity: max. 50 VA/60 W. Contact resistance: max. 50 mohm. Coil power: 200 mW. Coil/contact dielectric strength: 1500 VAC (60 s). Response/release time: max. 5.0/5.0 ms. Ambient temperatures: –40 to +70 °C. Certifications: UL, CSA.
Monostable Relay, type G6E-.
Technical attributes (type, rated voltage, coil resistance (±10 %)): G6E-134 P-US 12VDC, 12 VDC, 720 ohm
Anschluss | Leiterplattenanschluss | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | Ag | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 220 V | |
Schaltstrom | 3 A | |
Spulenspannung (DC) | 12 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 720 Ω |
Ursprungsland | JP |
Zolltarifnummer | 85364190 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |