G6E-134P-US 24VDC | Omron
Relay, 1 Form C (NO/NC), 24 V (DC), 2.88 kΩ, 3 A, 220 V (DC), 250 V (AC), monostable, G6E-134P-US 24VDC
SubMiniature signal relay, type Omron G6E.
High impulse strength, sealed, monostable or bistable; Contact type: 1 CO. Contact material: gold-plated silver. Switching voltage: max. 250 VAC/220 VDC. Switching current: max. 3.0 A. Breaking capacity: max. 50 VA/60 W. Contact resistance: max. 50 mohm. Coil power: 200 mW. Coil/contact dielectric strength: 1500 VAC (60 s). Response/release time: max. 5.0/5.0 ms. Ambient temperatures: –40 to +70 °C. Certifications: UL, CSA.
Monostable Relay, type G6E-.
Technical attributes (type, rated voltage, coil resistance (±10 %)): G6E-134 P-US 24VDC, 24 VDC, 2880 ohm
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | Ag | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 220 V | |
switching current | 3 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 2.88 kΩ |
Country of origin | JP |
Customs tariff number | 85364190 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |