G6E-134P-US 5VDC | Omron

Relay, 1 Form C (NO/NC), 5 V (DC), 125 Ω, 3 A, 220 V (DC), 250 V (AC), monostable, G6E-134P-US 5VDC

Order No.: 29G8400
EAN: 4099889393217
MPN:
G6E-134P-US 5VDC
G6E134PUS5DC
Series: G6E
G6E-134P-US 5VDC Omron Industrial Relays Image 1
G6E-134P-US 5VDC Omron Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
4.3673 € *
Available: 485 pcs.
Leadtime: On Request **
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
10 pcs.
3.8318 €
100 pcs.
3.3677 €
250 pcs.
3.2368 €
1000 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale

SubMiniature signal relay, type Omron G6E.

High impulse strength, sealed, monostable or bistable; Contact type: 1 CO. Contact material: gold-plated silver. Switching voltage: max. 250 VAC/220 VDC. Switching current: max. 3.0 A. Breaking capacity: max. 50 VA/60 W. Contact resistance: max. 50 mohm. Coil power: 200 mW. Coil/contact dielectric strength: 1500 VAC (60 s). Response/release time: max. 5.0/5.0 ms. Ambient temperatures: –40 to +70 °C. Certifications: UL, CSA.

Monostable Relay, type G6E-.

Technical attributes (type, rated voltage, coil resistance (±10 %)): G6E-134 P-US 5VDC, 5.0 VDC, 125 ohm

Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Wechsler
Kontaktmaterial Ag
Schaltspannung (AC) 250 V
Schaltspannung (DC) 220 V
Schaltstrom 3 A
Spulenspannung (DC) 5 V
Spulentyp monostabil
Spulenwiderstand 125 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes