G6K-2F-Y 24VDC | Omron

Relay, 2 Form C (NO/NC), 24 V (DC), 5.22 kΩ, 1 A, 60 V (DC), 125 V (AC), monostable, G6K-2F-Y 24VDC

Order No.: 29G8440
EAN: 4099889393316
MPN:
G6K-2F-Y 24VDC
G6K2FY24DC
Series: G6K
G6K-2F-Y 24VDC Omron Industrial Relays Image 1
G6K-2F-Y 24VDC Omron Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
4.3316 € *
Available: 110 pcs.
Leadtime: On Request **
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3316 €
10 pcs.
3.8080 €
100 pcs.
3.3439 €
250 pcs.
3.2130 €
1000 pcs.
3.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale

SubMiniature signal relay, type Omron G6K.

To Bellcore standard, low profile, sealed, monostable, 2.5 kV (2 x 10 µs) surge voltage strength between coil/contacts; Contact type: 2 x CO. Contact material: silver, gold alloy. Rated load (resistance load): 0.3 A/125 VAC, 1.0 A/30 VDC. Switching voltage: max. 125 VAC/60 VDC. Switching current: max. 1.0 A. Breaking capacity: max. 37.5 W/30 W. Contact resistance: max. 100 mohm. Rated coil power: 100 mW. Dielectric strength coil/contact: 1500 VAC (60 s). Response/release time: max. 3.0/3.0 ms. Ambient temperatures: –40 to +70 °C. Certifications: UL, CSA.

With SMD connections, type G6K-2F.

Technical attributes (type, rated coil voltage, coil resistance (±10 %)): G6K-2F-Y 24VDC, 24 VDC, 5220 ohm

Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material Ag
Switching Voltage (AC) 125 V
Switching Voltage (DC) 60 V
switching current 1 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 5.22 kΩ
Logistics
Country of origin JP
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes