G6K-2F-Y 5VDC | Omron

Relay, 2 Form C (NO/NC), 5 V (DC), 237 Ω, 1 A, 60 V (DC), 125 V (AC), monostable, G6K-2F-Y 5VDC

Order No.: 29G8436
EAN: 4099889393293
MPN:
G6K-2F-Y 5VDC
G6K2FY5DC
Series: G6K
G6K-2F-Y 5VDC Omron Industrial Relays Image 1
G6K-2F-Y 5VDC Omron Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
389.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
2.5942 €

SubMiniature signal relay, type Omron G6K.

To Bellcore standard, low profile, sealed, monostable, 2.5 kV (2 x 10 µs) surge voltage strength between coil/contacts; Contact type: 2 x CO. Contact material: silver, gold alloy. Rated load (resistance load): 0.3 A/125 VAC, 1.0 A/30 VDC. Switching voltage: max. 125 VAC/60 VDC. Switching current: max. 1.0 A. Breaking capacity: max. 37.5 W/30 W. Contact resistance: max. 100 mohm. Rated coil power: 100 mW. Dielectric strength coil/contact: 1500 VAC (60 s). Response/release time: max. 3.0/3.0 ms. Ambient temperatures: –40 to +70 °C. Certifications: UL, CSA.

With SMD connections, type G6K-2F.

Technical attributes (type, rated coil voltage, coil resistance (±10 %)): G6K-2F-Y 5VDC, 5.0 VDC, 237 ohm

Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 2 Wechsler
Kontaktmaterial Ag
Schaltspannung (AC) 125 V
Schaltspannung (DC) 60 V
Schaltstrom 1 A
Spulenspannung (DC) 5 V
Spulentyp monostabil
Spulenwiderstand 237 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes