G6K-2P-Y 24VDC | Omron
Relay, 2 Form C (NO/NC), 24 V (DC), 5.22 kΩ, 1 A, 60 V (DC), 125 V (AC), monostable, G6K-2P-Y 24VDC
SubMiniature signal relay, type Omron G6K.
To Bellcore standard, low profile, sealed, monostable, 2.5 kV (2 x 10 µs) surge voltage strength between coil/contacts; Contact type: 2 x CO. Contact material: silver, gold alloy. Rated load (resistance load): 0.3 A/125 VAC, 1.0 A/30 VDC. Switching voltage: max. 125 VAC/60 VDC. Switching current: max. 1.0 A. Breaking capacity: max. 37.5 W/30 W. Contact resistance: max. 100 mohm. Rated coil power: 100 mW. Dielectric strength coil/contact: 1500 VAC (60 s). Response/release time: max. 3.0/3.0 ms. Ambient temperatures: –40 to +70 °C. Certifications: UL, CSA.
With PCB connections, type G6K-2P.
Technical attributes (type, rated coil voltage, coil resistance (±10 %)): G6K-2P-Y 24VDC, 24 VDC, 5220 ohm
Connection | Leiterplattenanschluss | |
Contact type | 2 Wechsler | |
Contact material | Ag | |
Switching Voltage (AC) | 125 V | |
Switching Voltage (DC) | 60 V | |
switching current | 1 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 5.22 kΩ |
Country of origin | JP |
Customs tariff number | 85364110 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |