G6RN-1 12VDC | Omron

Relay, 1 Form C (NO/NC), 12 V (DC), 655 Ω, 8 A, 30 V (DC), 250 V (AC), monostable, G6RN-1 12VDC

Order No.: 29G8482
EAN: 4099889393392
MPN:
G6RN-1 12VDC
G6RN112DC
Series: G6RN
G6RN-1 12VDC Omron Industrial Relays Image 1
G6RN-1 12VDC Omron Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
2.0587 € *
Available: 166 pcs.
Leadtime: 2 Weeks **
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
250 pcs.
1.5351 €
1000 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type Omron G6RN.

Compliant with EN 61810-1. Sealed; Contact type: 1 CO or 1 NO. Contact material: gold-plated silver alloy. Switching voltage: max. 250 VAC/30 VDC. Switching current: 8.0 A (AC), 5.0 A (DC). Breaking capacity: max. 2000 VA/150 W. Coil power: 220 mW. Insulation resistance: min. 1000 mohm (at 500 VDC). Coil/contact dielectric strength: 4000 VAC. Response/release time: maximum 15/5.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: VDE, UL, CSA.

1 x CO contact, type G6RN-1-.

Technical attributes (type, rated voltage, coil resistance (±10 %)): G6RN-1 12VDC, 12 VDC, 655 ohm

Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material Ag-Legierung
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 8 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 655 Ω
Logistics
Country of origin QU
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes