G6S-2 12VDC | Omron
Relay, 2 Form C (NO/NC), 12 V (DC), 1.028 kΩ, 2 A, 220 V (DC), 250 V (AC), monostable, G6S-2 12VDC
Miniature signal relay, type Omron G6S.
Sealed, monostable, 2.0 kV surge voltage strength coil/contacts; Contact type: 2 x CO. Contact material: silver, gold alloy. Rated load (resistance load): 0.5 A/125 VAC, 2.0 A/30 VDC. Switching voltage: max. 250 VAC/220 VDC. Switching current: max. 2.0 A. Breaking capacity: max. 62.5 W/60 W. Contact resistance: max. 75 mohm. Dielectric strength coil/contacts: 2000 VAC (60 s). Response/release time: max. 4.0/4.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: UL, CSA.
With PCB connections, type G6S-2.
Technical attributes (type, rated coil voltage, coil resistance (±10 %), rated coil power): G6S-2 12VDC, 12 VDC, 1028 ohm, 200 mW
Connection | Leiterplattenanschluss | |
Contact type | 2 Wechsler | |
Contact material | Ag | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 220 V | |
switching current | 2 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 1.028 kΩ |
Country of origin | CN |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |