G6S-2 24VDC | Omron
Relay, 2 Form C (NO/NC), 24 V (DC), 2.88 kΩ, 2 A, 220 V (DC), 250 V (AC), monostable, G6S-2 24VDC
Miniature signal relay, type Omron G6S.
Sealed, monostable, 2.0 kV surge voltage strength coil/contacts; Contact type: 2 x CO. Contact material: silver, gold alloy. Rated load (resistance load): 0.5 A/125 VAC, 2.0 A/30 VDC. Switching voltage: max. 250 VAC/220 VDC. Switching current: max. 2.0 A. Breaking capacity: max. 62.5 W/60 W. Contact resistance: max. 75 mohm. Dielectric strength coil/contacts: 2000 VAC (60 s). Response/release time: max. 4.0/4.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: UL, CSA.
With PCB connections, type G6S-2.
Technical attributes (type, rated coil voltage, coil resistance (±10 %), rated coil power): G6S-2 24VDC, 24 VDC, 2880 ohm, 200 mW
Anschluss | Leiterplattenanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | Ag | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 220 V | |
Schaltstrom | 2 A | |
Spulenspannung (DC) | 24 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 2.88 kΩ |
Ursprungsland | CN |
Zolltarifnummer | 85364900 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |