G6S-2F 5VDC | Omron

Relay, 2 Form C (NO/NC), 5 V (DC), 125 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, G6S-2F 5VDC

Order No.: 29G8626
EAN: 4099889393538
MPN:
G6S-2F 5VDC
G6S2F5DC
Series: G6S
G6S-2F 5VDC Omron Industrial Relays Image 1
G6S-2F 5VDC Omron Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Available: 1,254 pcs.
Leadtime: On Request **
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.2249 €
100 pcs.
2.8203 €
250 pcs.
2.7132 €
1000 pcs.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature signal relay, type Omron G6S.

Sealed, monostable, 2.0 kV surge voltage strength coil/contacts; Contact type: 2 x CO. Contact material: silver, gold alloy. Rated load (resistance load): 0.5 A/125 VAC, 2.0 A/30 VDC. Switching voltage: max. 250 VAC/220 VDC. Switching current: max. 2.0 A. Breaking capacity: max. 62.5 W/60 W. Contact resistance: max. 75 mohm. Dielectric strength coil/contacts: 2000 VAC (60 s). Response/release time: max. 4.0/4.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: UL, CSA.

With SMD connections, type G6S-2F.

Technical attributes (type, rated coil voltage, coil resistance (±10 %), rated coil power): G6S-2F 5VDC, 5.0 VDC, 178 ohm, 140 mW

Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material Ag
Switching Voltage (AC) 250 V
Switching Voltage (DC) 220 V
switching current 2 A
Coil voltage (DC) 5 V
Coil type monostabil
Coil resistance 125 Ω
Logistics
Country of origin JP
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes