D2F-L | Omron
Subminiature snap-action switch, On-Off, PCB connection, hinge lever, 1.47 N, 3 A/125 VAC, 2A/30 VDC, IP40, D2F-L
Unit Price (€ / pc.)
0.9877 € *
Available: 1,158 pcs.
Leadtime: On Request **
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9877 €
50 pcs.
0.8687 €
250 pcs.
0.7497 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Subminiature snap-action switches, type Omron D2F.
Case protected against ingress of solder and flux agents, long useful life through high-speed cross-bar snap-action contacts with 2 snap springs, for PCB mounting at a grid of 5.08 mm; Dimensions: 12.8 x 6.5 x 5.8 mm. Contact material: silver alloy. Contact resistance (in new state): max. 30 mohm. Contact assembly: 1 x changeover. Breaking capacity: 30 VDC/2.0 A, 125 VAC/3.0 A. Ambient temperatures: –25 to +85 °C. Certifications: UL.
Technical attributes (type, version, actuating force): D2F-L, with lever, 0.78 N
Technical specifications
Connection | Leiterplattenanschluss | |
Design | gerade | |
Actuator | Scharnierhebel | |
actuating force | 1,47 N | |
Latching switching function | Ein-Aus | |
Breaking capacity | 3 A/125 VAC, 2A/30 VDC | |
Switching point | 6,8 mm ±1,5 mm | |
Protection class | IP40 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365015 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |