D2F | Omron
Subminiature snap-action switch, On-Off, PCB connection, pin plunger, 1.47 N, 3 A/125 VAC, 2A/30 VDC, IP40, D2F
Unit Price (€ / pc.)
0.7616 € *
Available: 803 pcs.
Leadtime: On Request **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7616 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Subminiature snap-action switches, type Omron D2F.
Case protected against ingress of solder and flux agents, long useful life through high-speed cross-bar snap-action contacts with 2 snap springs, for PCB mounting at a grid of 5.08 mm; Dimensions: 12.8 x 6.5 x 5.8 mm. Contact material: silver alloy. Contact resistance (in new state): max. 30 mohm. Contact assembly: 1 x changeover. Breaking capacity: 30 VDC/2.0 A, 125 VAC/3.0 A. Ambient temperatures: –25 to +85 °C. Certifications: UL.
Technical attributes (type, version, actuating force): D2F, with plunger, 1.47 N
Technical specifications
Connection | Leiterplattenanschluss | |
Design | gerade | |
Actuator | Stift Stößel | |
actuating force | 1,47 N | |
Latching switching function | Ein-Aus | |
Breaking capacity | 3 A/125 VAC, 2A/30 VDC | |
Switching point | 5,5 mm ±0,3 mm | |
Protection class | IP40 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365007 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |