D2MQ-1 | Omron

Snap acting switche, On-On, PCB connection, pin plunger, 1.18 N, 0.5 A/30 VDC, IP40, D2MQ-1

Order No.: 12G7720
EAN: 4099889211061
MPN:
D2MQ-1
D2MQ1
Series: D2MQ
Omron
D2MQ-1 Omron Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available: 0 pcs.
Next delivery: 495 pcs. on 2025-01-30
Leadtime: 13 Weeks **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
25 pcs.
1.2019 €
100 pcs.
1.1186 €
250 pcs.
1.0591 €
1000 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snap-action switches, type Omron D2MQ.

High functional safety, compact dimensions (6.5 x 8.1 x 2.7 mm); Contacts: silver-plated. Contact resistance: 100 mohm. Contacts: 1 x changeover. Switching voltage: 30 VDC. Switching current: 50 to 500 mA. Switching rate mechanical/electrical: 60/30 switching cycles/min. Mechanical useful life: min. 30000 switching cycles. Ambient temperatures: –15 to +70 °C. Version: with plunger (pretravel 0.4 mm, actuating force 1.18 N) or with molded plastic lever (pretravel approx. 2.4 mm, actuating force 0.59 N).

Type: D2MQ-1, with plunger

Technical specifications
Connection PCB connection
Design straight
Actuator pin plunger
actuating force 1.18 N
Latching switching function On-On
Breaking capacity 0.5 A/30 VDC
Switching point 5.7 mm ±0.2 mm
Protection class IP40
Logistics
Country of origin JP
Customs tariff number 85365015
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes