SS-01GL2 | Omron

Subminiature snap-action switch, On-On, solder connection, roller lever, 0.49 N, 0.1 A/125 VAC, 30 VDC, IP40, SS-01GL2

Order No.: 12G7834
EAN: 4099889211207
MPN:
SS-01GL2
SS01GL2
Series: SS
SS-01GL2 Omron Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Next delivery: 975 pcs. on 2025-05-02
Leadtime: On Request **
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
25 pcs.
1.3923 €
100 pcs.
1.2971 €
250 pcs.
1.2257 €
1000 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature snap-action switches, type Omron SS.

Easy installation thanks to limiting of backlash from the housing, wide switching current range and (depending on the type) terminals for soldering or PCB mounting; Contact assembly: 1x changeover. Dielectric strength between live parts and ground: 1500 VAC (60 s). Mechanical switching rate: max. 400 cycles/minute. Ambient temperatures: –25 to +85 °C. Certifications: all types to UL and CSA, type SS-5 to VDE.

Low-load version with solder terminals, type SS-01.

Breaking capacity: 0.1 A/30 VDC, 0.1 A/125 VAC. Contact version: cross-bar contacts. Contact material: gold alloy.

Technical attributes (type, version, actuating force, max. contact resistance (in new state)): SS-01GL2, with roll actuator, 0.49 N, 100 mohm

Technical specifications
Connection Lötanschluss
Design gerade
Actuator Rollenhebel
actuating force 0,49 N
Latching switching function Ein-Ein
Breaking capacity 0,1 A/125 VAC, 30 VDC
Switching point 14,5 mm ±0,8 mm
Protection class IP40
Logistics
Country of origin ID
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes