SS-10 | Omron

Subminiature snap-action switch, On-On, solder connection, pin plunger, 1.47 N, 10.1 A/250 VAC, IP40, SS-10

Order No.: 12G7800
EAN: 4099889211108
MPN:
SS-10
SS10
Series: SS
SS-10 Omron Snap Action Switches
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
1.3090 € *
Available: 62 pcs.
Leadtime: On Request **
Total Price:
13.09 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3090 €
50 pcs.
1.1543 €
250 pcs.
0.9996 €
1000 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature snap-action switches, type Omron SS.

Easy installation thanks to limiting of backlash from the housing, wide switching current range and (depending on the type) terminals for soldering or PCB mounting; Contact assembly: 1x changeover. Dielectric strength between live parts and ground: 1500 VAC (60 s). Mechanical switching rate: max. 400 cycles/minute. Ambient temperatures: –25 to +85 °C. Certifications: all types to UL and CSA, type SS-5 to VDE.

High-performance version with solder terminals, type SS-10.

Breaking capacity: 10.1 A/250 VAC. Contact version: rivet contacts. Contact material: silver alloy.

Technical attributes (type, version, actuating force, max. contact resistance (in new state)): SS-10, with plunger, 1.47 N, 30 mohm

Technical specifications
Connection Lötanschluss
Design gerade
Actuator Stift Stößel
actuating force 1,47 N
Latching switching function Ein-Ein
Breaking capacity 10,1 A/250 VAC
Switching point 8,4 mm ±0,5 mm
Protection class IP40
Logistics
Country of origin JP
Customs tariff number 85365015
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes