SS-10GL2 | Omron
Subminiature snap-action switch, On-On, solder connection, roller lever, 0.49 N, 10.1 A/250 VAC, IP40, SS-10GL2
Subminiature snap-action switches, type Omron SS.
Easy installation thanks to limiting of backlash from the housing, wide switching current range and (depending on the type) terminals for soldering or PCB mounting; Contact assembly: 1x changeover. Dielectric strength between live parts and ground: 1500 VAC (60 s). Mechanical switching rate: max. 400 cycles/minute. Ambient temperatures: –25 to +85 °C. Certifications: all types to UL and CSA, type SS-5 to VDE.
High-performance version with solder terminals, type SS-10.
Breaking capacity: 10.1 A/250 VAC. Contact version: rivet contacts. Contact material: silver alloy.
Technical attributes (type, version, actuating force, max. contact resistance (in new state)): SS-10GL2, with roll actuator, 0.49 N, 50 mohm
Connection | Lötanschluss | |
Design | gerade | |
Actuator | Rollenhebel | |
actuating force | 0,49 N | |
Latching switching function | Ein-Ein | |
Breaking capacity | 10,1 A/250 VAC | |
Switching point | 14,5 mm ±0,8 mm | |
Protection class | IP40 |
Country of origin | JP |
Customs tariff number | 85365015 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |