SS-5GL2 | Omron

Subminiature snap-action switch, On-On, solder connection, roller lever, 0.49 N, 5 A/125 VAC, 3 A/250 VAC, IP40, SS-5GL2

Order No.: 12G7814
EAN: 4099889211153
MPN:
SS-5GL2
SS5GL2
Series: SS
SS-5GL2 Omron Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 15,391 pcs.
Leadtime: On Request **
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1543 €
50 pcs.
1.0115 €
250 pcs.
0.8806 €
1000 pcs.
0.7735 €
2500 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature snap-action switches, type Omron SS.

Easy installation thanks to limiting of backlash from the housing, wide switching current range and (depending on the type) terminals for soldering or PCB mounting; Contact assembly: 1x changeover. Dielectric strength between live parts and ground: 1500 VAC (60 s). Mechanical switching rate: max. 400 cycles/minute. Ambient temperatures: –25 to +85 °C. Certifications: all types to UL and CSA, type SS-5 to VDE.

Standard version with solder terminals, type SS-5.

Breaking capacity: 5.0 A/125 VAC, 3.0 A/250 VAC. Contact version: rivet contacts. Contact material: silver.

Technical attributes (type, version, actuating force, max. contact resistance (in new state)): SS-5GL2, with roll actuator, 0.49 N, 50 mohm

Technical specifications
Connection Lötanschluss
Design gerade
Actuator Rollenhebel
actuating force 0,49 N
Latching switching function Ein-Ein
Breaking capacity 5 A/125 VAC, 3 A/250 VAC
Switching point 14,5 mm ±0,8 mm
Protection class IP40
Logistics
Country of origin ID
Customs tariff number 85365015
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes