B3F-4005 | Omron

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, unlit , actuator (yellow), 2.55 N, THT, B3F-4005

Order No.: 13G7561
EAN: 4099889207194
MPN:
B3F-4005
B3F4005
Series: B3F
B3F-4005 Omron Tactile Switches
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
160.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.3213 €
Tactile switch, single pole, contact: SPST-NO, Mounting: PCB, Protection: IP 67, Plunge color: yellow, Operating force: 2.55 N, Size: 12x12 mm, Height: 4,3 mm
Technical specifications
Connection THT
illuminated No
actuating force 2,55 N
Width 12 mm
Actuator colour gelb
Height 4.3 mm
Contact material versilbert
Length 12 mm
Latching switching function 1 Schließer
Breaking capacity 50 mA/24 VDC
Logistics
Country of origin JP
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes