B3S-1000P | Omron
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, unlit , actuator (ivory), 1.57 N, SMD, B3S-1000P
Unit Price (€ / pc.)
0.6664 € *
Available: 3,100 pcs.
Leadtime: On Request **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6664 €
50 pcs.
0.5831 €
100 pcs.
0.5355 €
500 pcs.
0.4879 €
1000 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tactile switch, single pole, contact: SPST-NO, Mounting: Surface mount, Protection: IP 67, Plunge color: ivory, Operating force: 1.57 N, Size: 6x6 mm, Height: 4,3 mm
Technical specifications
Connection | SMD | |
illuminated | No | |
actuating force | 1,57 N | |
Width | 6 mm | |
Actuator colour | elfenbein | |
Height | 4.3 mm | |
Contact material | versilbert | |
Length | 6.6 mm | |
Latching switching function | 1 Schließer | |
Breaking capacity | 50 mA/24 VDC |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |