BC807-16LT1G | onsemi

Bipolar junction transistor, PNP, -500 mA, -45 V, SMD, SOT-23, BC807-16LT1G

Order No.: 12S6252
EAN: 4099879027153
MPN:
BC807-16LT1G
Series: BC807
BC807-16LT1G onsemi Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0904 € *
Available: 2,990 pcs.
Leadtime: On Request **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0904 €
100 pcs.
0.0714 €
500 pcs.
0.0571 €
1000 pcs.
0.0512 €
2500 pcs.
0.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale

PNP transistor, BC807-16LT1G, onsemi

This PNP bipolar transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Applications

  • Reverse polarity protection
  • Inductive load protection
  • Over-voltage protection
Technical specifications
Version PNP
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and base Vcbo -50 V
max.voltage between collector and emitter Vceo -45 V
min. operating temperature -55 °C
Assembly SMD
Rated current 500 mA
Saturation voltage -700 mV
Transit frequency fTmin 100 MHz
Power dissipation 0.225 W
Collector current -500 mA
Max DC amplification 250 mA
Min DC gain 100 mA
Logistics
Country of origin CN
Customs tariff number 85412900
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes