BC849BLT1G | onsemi
Bipolar junction transistor, NPN, 100 mA, 30 V, SMD, SOT-23, BC849BLT1G
Unit Price (€ / pc.)
0.0155 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,856.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
120000 pcs.
0.0155 €
NPN transistor, BC849BLT1G, onsemi
This NPN bipolar transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.
Applications
- Polarity reversal protection
- Data line protection
- Inductive load protection
- ESD protection
Technical specifications
Version | NPN | |
Enclosure | SOT-23 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 30 V | |
max.voltage between collector and emitter Vceo | 30 V | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Saturation voltage | 600 mV | |
Transit frequency fTmin | 100 MHz | |
Power dissipation | 0.225 W | |
Collector current | 100 mA |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85412900 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |