BCP68T1G | onsemi

Bipolar junction transistor, NPN, 1 A, 25 V, SMD, SOT-23, BCP68T1G

Order No.: 15S9924
EAN: 4099879028792
MPN:
BCP68T1G
Series: BCP
BCP68T1G onsemi Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.2059 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
205.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2059 €

NPN transistor, BCP68T1G, onsemi

This NPN Silicon Epitaxial Transistor is designed for use in low voltage, high current applications. The device is housed in the SOT-223 package, which is designed for medium power surface mount applications.

Features

  • Halogen free
  • RoHS Compliant
Technical specifications
Version NPN
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 20 V
max.voltage between collector and emitter Vceo 25 V
min. operating temperature -65 °C
Assembly SMD
Saturation voltage 500 mV
Transit frequency fTmin 60 MHz
Power dissipation 1.5 W
Collector current 1 A
Max DC amplification 375 mA
Min DC gain 85 mA
Logistics
Customs tariff number 85412900
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes