BCX19LT1G | onsemi

Bipolar junction transistor, NPN, 500 mA, 45 V, SMD, SOT-23, BCX19LT1G

Order No.: 12S7900
EAN: 4099879027689
MPN:
BCX19LT1G
Series: BCX19
onsemi
BCX19LT1G onsemi Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0393 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 20 Weeks **
Total Price:
0.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0393 €

NPN transistor, BCX19LT1G, onsemi

This NPN bipolar transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Features

  • Halogen free
  • RoHS Compliant
Technical specifications
Ausführung NPN
Gehäuse SOT-23
max. Temperatur 150 °C
max.Spannung zwischen Kollektor und Basis Vcbo 50 V
max.Spannung zwischen Kollektor und Emitter Vceo 45 V
min. Temperatur -55 °C
Montage SMD
Sättigungsspannung 620 mV
Verlustleistung VA (AC) 0.225 W
Kollektorstrom 500 mA
Max Gleichstromverstärkung 600 mA
Min Gleichstromverstärkung 100 mA
Logistics
Ursprungsland MY
Zolltarifnummer 85412900
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes