BD135G | onsemi

Bipolar junction transistor, NPN, 1.5 A, 45 V, THT, TO-225AA, BD135G

Order No.: 15S9902
EAN: 4099879028709
MPN:
BD135G
Series: BD
BD135G onsemi Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 2,754 pcs.
Leadtime: On Request **
Total Price:
0.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.3451 €

NPN transistor, BD135G, onsemi

This NPN power bipolar junction transistor is designed for use as audio amplifiers and drivers utilizing complementary or quasi complementary circuits.

Features

  • Halogen free
  • RoHS Compliant
Technical specifications
Version NPN
Enclosure TO-225AA
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 45 V
max.voltage between collector and emitter Vceo 45 V
min. operating temperature -55 °C
Assembly THT
Saturation voltage 500 mV
Power dissipation 12.5 W
Collector current 1.5 A
Max DC amplification 250 mA
Min DC gain 40 mA
Logistics
Country of origin CN
Customs tariff number 85412900
Original Packaging Bulk mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes