BD137G | onsemi
Bipolar junction transistor, NPN, 1.5 A, 60 V, THT, TO-225AA, BD137G
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: On Request **
NPN transistor, BD137G, onsemi
This NPN power bipolar junction transistor is designed for use as audio amplifiers and drivers utilizing complementary or quasi complementary circuits.
Features
- Halogen free
- RoHS Compliant
Technical specifications
Version | NPN | |
Enclosure | TO-225AA | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 60 V | |
max.voltage between collector and emitter Vceo | 60 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 500 mV | |
Power dissipation | 12.5 W | |
Collector current | 1.5 A | |
Max DC amplification | 250 mA | |
Min DC gain | 40 mA |
Download
Logistics
Customs tariff number | 85412900 |
Original Packaging | Bulk mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |