BD787G | onsemi
Bipolar junction transistor, NPN, 4 A, 60 V, THT, TO-225AA, BD787G
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: On Request **
NPN transistor, BD787G, onsemi
This PNP bipolar power transistor is designed for lower power audio amplifier and low current, high speed switching applications.
Features
- Low collector-emitter saturation voltage
- High current gain bandwidth product
- RoHS Compliant
Technical specifications
Version | NPN | |
Enclosure | TO-225AA | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 80 V | |
max.voltage between collector and emitter Vceo | 60 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Saturation voltage | 2.5 V | |
Transit frequency fTmin | 50 MHz | |
Power dissipation | 15 W | |
Collector current | 4 A | |
Max DC amplification | 250 mA | |
Min DC gain | 40 mA |
Download
Logistics
Customs tariff number | 85412900 |
Original Packaging | Karton mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |