FJT44TF | onsemi
Bipolar junction transistor, NPN, 300 mA, 400 V, SMD, SOT-223, FJT44TF
Unit Price (€ / pc.)
0.2618 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Transistor, FJT44TF, ON Semiconductor
NPN Epitaxial Silicon Transistor
Features
- High-Voltage Transistor
Technical specifications
Version | NPN | |
Enclosure | SOT-223 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 500 V | |
max.voltage between collector and emitter Vceo | 400 V | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Saturation voltage | 750 mV | |
Power dissipation | 2 W | |
Collector current | 300 mA | |
Max DC amplification | 200 mA | |
Min DC gain | 50 mA |
Download
Logistics
Customs tariff number | 85412900 |
MSL | MSL 1 |
Original Packaging | Rolle mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |