TIP111G | onsemi
Bipolar junction transistor, NPN, 2 A, 80 V, THT, TO-220, TIP111G
Unit Price (€ / pc.)
0.357 € *
Available: 8 pcs.
Leadtime: On Request **
Transistor, TIP111G, ON Semiconductor
Designed for general−purpose amplifier and low−speed switching applications.
Features
- Monolithic construction
Technical specifications
Version | NPN | |
Enclosure | TO-220 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 80 V | |
max.voltage between collector and emitter Vceo | 80 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 2 A | |
Saturation voltage | 2.5 V | |
Transit frequency fTmin | 4 MHz | |
Power dissipation | 50 W | |
Collector current | 2 A | |
Min DC gain | 500 mA |
Download
Logistics
Customs tariff number | 85412900 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |