LM2576T-ADJG | onsemi
Voltage regulators, 3.3 V, 1.23 V, 37 V
Unit Price (€ / pc.)
3.1059 € *
Available: 48 pcs.
Available in 5 Days: 1,775 pcs.
Leadtime: 13 Weeks **
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.7489 €
100 pcs.
2.4752 €
250 pcs.
2.2491 €
1000 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching regulator, LM2576T-ADJG, ON Semiconductor
The LM2576T-ADJG Buck Switching Regulator is a monolithic integrated circuit ideally suited for easy and convenient design of a step-down switching regulator. The Buck Switching Regulator is designed to minimize the number of external components to simplify the power supply design. Since the LM2576T-ADJG converter is a switch-mode power supply, its efficiency is significantly higher in comparison with popular three-terminal linear regulators.
Features
- Requires Only 4 External Components
- 52 kHz Fixed Frequency Internal Oscillator
- TTL Shutdown Capability, Low Power Standby Mode
- High Efficiency
- Thermal Shutdown and Current Limit Protection
- Uses Readily Available Standard Inductors
Applications
- Efficient Pre-Regulator for Linear Regulators
- On-Card Switching Regulators
- Positive to Negative Converter
- Negative Step-Up Converters
- Power Supply for Battery Chargers
Technical specifications
Output voltage DC | 1,23-37 V | |
Output current | 3 A | |
Input voltage | 40 V | |
Enclosure | TO-220 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |