FAN3268TMX | onsemi

PMOS-NMOS bridge driver, SOIC-8, onsemi FAN3268TMX

Order No.: 80S34052
EAN: 4099879103369
MPN:
FAN3268TMX
FAN3268TMX onsemi Gate Driver ICs
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,856.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
1.1424 €

Bridge driver, FAN3268TMX, ONS

The FAN3268TMX is a dual 2 A gate driver, optimized to drive a high-side P−channel MOSFET and a low−side N−channel MOSFET in motor control applications operating from a voltage rail up to 18 V. The driver has TTL input thresholds and provides buffer and level translation functions from logic inputs.

Features

  • Drives High−Side PMOS and Low−Side NMOS
  • Inverting Channel B biases High−Side PMOS device off
  • TTL input thresholds
  • MillerDrive Technology

Applications

  • Motor Control with PMOS / NMOS Half−Bridge configuration
  • Buck converters with High−Side PMOS device
  • Logic−Controlled load circuits with High−Side PMOS switch
Technical specifications
Enclosure SOIC-8
Assembly SMD
Number of channels 2
Version PMOS-NMOS
Output voltage DC 4,5-18 V
Input voltage 2 V
Logistics
Country of origin TH
Customs tariff number 85423990
MSL MSL 3
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes