MC7915CTG | onsemi
Voltage regulator, -18 to -35 VDC, 1 A, negative, TO-220, MC7915CTG
Negative Voltage Regulator, MC7915CTG, ON Semiconductor
The MC7900 series of fixed output negative voltage regulators are intended as complements to the popular MC7800 series devices. These negative regulators are available in the same seven−voltage options as the MC7800 devices. In addition, one extra voltage option commonly employed in MECL systems is also available in the negative MC7900 series. Available in fixed output voltage options from −5 V to −24 V, these regulators employ current limiting, thermal shutdown, and safe−area compensation − making them remarkably rugged under most operating conditions. With adequate heatsinking they can deliver output currents in excess of 1.0 A
FEATURES
- No External Components Required
- Internal Thermal Overload Protection
- Internal Short Circuit Current Limiting
- Output Transistor Safe−Area Compensation
Technical Data
- Temperature: 0°C to 125°C
- Output current: 1 A
- Output voltage range: -18/-35 VDC
Assembly | THT | |
Enclosure | TO-220 | |
Version | fest | |
Number of Regulators | 1 | |
Input voltage AC | -17 bis -35 V | |
Output voltage DC | -18 bis -35 VDC | |
Output current | 1 A | |
Polarity | negativ | |
min. operating temperature | 0 °C | |
max. operating temperature | 125 °C |
Customs tariff number | 85423390 |
Original Packaging | Stange mit 50 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |