NCP160AFCS500T2G | onsemi
Voltage regulator, 5 VDC, 250 mA, positive, WLCSP-4, NCP160AFCS500T2G
Unit Price (€ / pc.)
0.1369 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,368.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1369 €
Voltage regulator, NCP160AFCS500T2G, ONS
The NCP160AFCS500T2G is a linear regulator capable of supplying 250 mA output current. Designed to meet the requirements of RF and analog circuits, this device provides low noise, high PSRR, low quiescent current, and very good load/line transients. In connection with low quiescent current this device is well suitable for battery powered applications such as cell phones, tablets and other. This device is protected in case of current overload, output short circuit and overheating.
Features
- ±2% accuracy over load/temperature
- Stable with a 1 µF small case size ceramic capacitors
- Pb-free, halogen free/BFR free and RoHS compliant
- Ultra low noise: 10 µVRMS
Applications
- Battery powered equipment
- Wireless LAN devices
- Smartphones, tablets
- Cameras, DVRs, STB and camcorders
Technical specifications
Assembly | SMD | |
Enclosure | WLCSP-4 | |
Version | fest | |
Number of Regulators | 1 | |
Input voltage AC | 1,9-5,5 V | |
Output voltage DC | 5 VDC | |
Output current | 250 mA | |
Polarity | positiv | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Customs tariff number | 85423390 |
Original Packaging | Rolle mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |