NCP160BFCT210T2G | onsemi

Voltage regulator, 2.1 VDC, 250 mA, positive, WLCSP-4, NCP160BFCT210T2G

Order No.: 43S232
EAN: 4099879099433
MPN:
NCP160BFCT210T2G
Series: NCP160
NCP160BFCT210T2G onsemi Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
0.1178 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,178.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1178 €

Voltage regulator, NCP160BFCT210T2G, ONS

The NCP160BFCT210T2G is a linear regulator capable of supplying 250 mA output current. Designed to meet the requirements of RF and analog circuits, this device provides low noise, high PSRR, low quiescent current, and very good load/line transients. In connection with low quiescent current this device is well suitable for battery powered applications such as cell phones, tablets and other. This device is protected in case of current overload, output short circuit and overheating.

Features

  • ±2% accuracy over load/temperature
  • Stable with a 1 µF small case size ceramic capacitors
  • Pb-free, halogen free/BFR free and RoHS compliant
  • Ultra low noise: 10 µVRMS

Applications

  • Battery powered equipment
  • Wireless LAN devices
  • Smartphones, tablets
  • Cameras, DVRs, STB and camcorders
Technical specifications
Assembly SMD
Enclosure WLCSP-4
Version fest
Number of Regulators 1
Input voltage AC 1,9-5,5 V
Output voltage DC 2,1 VDC
Output current 250 mA
Polarity positiv
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Customs tariff number 85423390
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes