FIN1002M5X | onsemi
LVDS High-Speed Differential Reciever, SOT-23-5, onsemi FIN1002M5X
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: On Request **
Transceiver, FIN1002M5X, ON Semiconductor
This single receiver is designed for high-speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The receiver translates LVDS levels, with a typical differential input threshold of 100 mV, to LVTTL signal levels. LVDS provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high-speed transfer of clock or data. The FIN1002 can be paired with its companion driver, the FIN1001, or with any other LVDS driver.
Features
- Greater than 400 Mbs Data Rate
- 3.3 V Power Supply Operation
- 0.4 ns Maximum Pulse Skew
Technical specifications
Output current | 16 mA | |
Input voltage | 4.6 V | |
Enclosure | SOT-23-5 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Product type | LVDS High-Speed Differential Reciever |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85423990 |
MSL | MSL 1 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |