MM74HC273WM | onsemi
Octal D-type flip-flop, SOIC-20, onsemi MM74HC273WM
Octal D-type Flip-flop with clear, MM74HC273WM, Fairchild Semiconductors
The MM74HC273WM is an octal D-type Flip-flop with clear. This edge triggered flip-flop utilizes advanced silicon-gate CMOS technology to implement D-type flip-flop. It possess high noise immunity, low power and speeds comparable to low power Schottky TTL circuits. This device contains 8 master-slave flip-flops with a common clock and common clear. Data on the D input having the specified setup and hold times is transferred to the Q output on the low-to-high transition of the clock input. The clear input when low, sets all outputs to a low state. Each output can drive 10 low power Schottky TTL equivalent loads. The MM74HC273 is functionally as well as pin compatible to the 74LS273. All inputs are protected from damage due to static discharge by diodes to VCC and ground.
Features
- Wide operating voltage range
- 10 LS-TTL loads Output drive
- 80µA Low quiescent current
Output current | 5.2 mA | |
Enclosure | SOIC-20 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Product type | Octal D-Type-Flip-Flop |
Country of origin | US |
Customs tariff number | 85423390 |
Original Packaging | Stange mit 38 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |