MM74HCT04M | onsemi

Hex Inverter, SOIC-14, onsemi MM74HCT04M

Order No.: 62S8755
EAN: 4099879086273
MPN:
MM74HCT04M
Series: 74HCT
MM74HCT04M onsemi Logic Devices
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 240 pcs.
Leadtime: On Request **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.8449 €
55 pcs.
0.7140 €
110 pcs.
0.6188 €
550 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hex inverter, MM74HCT04M, ONS

The MM74HCT04M is a logic function fabricated by using advanced silicon-gate CMOS technology which provides the inherent benefits of CMOS-low quiescent power and wide power supply range. It features low power dissipation and fast switching times. All inputs are protected from static discharge by internal diodes to VCC and ground.

Features

  • Fast switching
  • Low power
  • High fan out
  • RoHS compliant
Technical specifications
Output current 4.8 mA
Input voltage 5.5 V
Enclosure SOIC-14
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Product type Hex Inverter
Logistics
Country of origin US
Customs tariff number 85423390
Original Packaging Stange mit 55 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes