NC7S00M5X | onsemi
TinyLogic HS 2-Input NAND Gate, SOT-23, onsemi NC7S00M5X
Unit Price (€ / pc.)
0.0476 € *
Available: 0 pcs.
Leadtime: On Request **
HS 2-Input gate, NC7S00M5X, ONS
The NC7S00M5X is a single 2-Input high performance CMOS NAND Gate. Advanced silicon gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails.
Features
- Space saving
- Low quiescent power
- Balanced output drive
- Halogen free
- RoHS compliant
Technical specifications
Output current | 2.6 mA | |
Input voltage | 6 V | |
Enclosure | SOT-23 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Product type | TinyLogic HS 2-Input NAND Gate |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |