CAT24C512YI-GT3 | onsemi
EEPROM 512 kbit, TSSOP-8, CAT24C512YI-GT3
Order No.: 64S2245
EAN: 4099891712167
MPN:
CAT24C512YI-GT3
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: On Request **
EERPOM serial, CAT24C512YI-GT3, Onsemi
CAT24C512YI-GT3 is a EERPOM serial 512 Kb I2C internally organized as 65,536 words of 8 bits each. It features a 128 byte page write buffer and supports the standard (100 kHz), fast (400 kHz) and fast plus (1 MHz) I2C protocol. Write operations can be inhibited by taking the WP pin high (this protects the entire memory). On chip ECC (error correction code) makes the device suitable for high reliability applications.
Features
- Supports standard, fast and fast−plus I2C protocol
- Hardware write protection for entire memory
- Low power CMOS technology
- Industrial and extended temperature range
- Schmitt triggers and noise suppression filters on I2C bus inputs
Technical specifications
Enclosure | TSSOP-8 | |
Assembly | SMD | |
Memory size | 512 kbit | |
Voltage | 1,8-5,5 V | |
Access time | 900 s | |
Clock frequency | 1 MHz | |
Technology | EEPROM | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Customs tariff number | 85423275 |
MSL | MSL 1 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
SVHC free | Yes |