2N7000 | onsemi
Onsemi N channel power MOSFET, 60 V, 200 mA, TO-92, 2N7000
Unit Price (€ / pc.)
0.8925 € *
Available: 1,198 pcs.
Leadtime: On Request **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.5593 €
50 pcs.
0.4522 €
100 pcs.
0.3808 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
MOSFET NFET s series 2N.
Technical attributes (type, package, manufacturer): 2N7000, TO92, Fairchild Semiconductor
Technical specifications
Version | N-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 5 Ω | |
drain-source on resistance RDS (on) max @VGS=4,5V | 1.2 Ω | |
Enclosure | TO-92 | |
max. Voltage | 60 V | |
Max. current | 200 mA | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Power loss | 400 mW |
Download
Logistics
Country of origin | HK |
Customs tariff number | 85412900 |
Original Packaging | Bulk mit 10.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |