BS170 | onsemi

Onsemi N channel FET, 60 V, 500 mA, TO-92, BS170

Order No.: 17S7401
EAN: 4099879032836
MPN:
BS170
Series: BS170
BS170 onsemi MOSFETs
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 1,948 pcs.
Leadtime: 9 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.2713 €
50 pcs.
0.1952 €
250 pcs.
0.1618 €
1000 pcs.
0.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale

MOSFETs series BS.

Technical attributes (type, package, manufacturer): BS170, TO92, Fairchild Semiconductor

Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 5 Ω
Enclosure TO-92
max. Voltage 60 V
Max. current 500 mA
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Power loss 300 mW
Logistics
Country of origin TH
Customs tariff number 85412900
Original Packaging Beutel mit 10.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes