FDMS8D8N15C | onsemi

Onsemi N channel shielded PowerGate trench MOSFET, 150 V, 85 A, power56, FDMS8D8N15C

Order No.: 54S1014
EAN: 4099879034717
MPN:
FDMS8D8N15C
Series: FDMS8
FDMS8D8N15C onsemi MOSFETs
Image may differ
Unit Price (€ / pc.)
2.5228 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7,568.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
2.5228 €

Power trench , FDMS8D8N15C, onsemi

The FDMS8D8N15C is produced using advanced PowerTrench process that incorporates shielded gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.

Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 8.8 mΩ
Gate Charge Qg @10V (nC) 3.8x10<sup>-8</sup> C
Enclosure Power56
max. Voltage 150 V
Max. current 85 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Logistics
Customs tariff number 85412900
MSL MSL 3
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
SVHC free Yes