FDMT1D3N08B | onsemi
Onsemi N channel dual cool power trench MOSFET, 80 V, 164 A, DualCool88, FDMT1D3N08B
Unit Price (€ / pc.)
4.5815 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13,744.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
4.5815 €
Power trench , FDMT1D3N08B, onsemi
The FDMT1D3N08B is produced using an advanced PowerTrench process. Advancements in both silicon and Dual CoolTM package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance by extremely ow Junction-to-Ambient thermal resistance.
Features
- Advanced package and silicon combination for low rDS(on) and high efficiency
- Next generation enhanced body diode technology
- Engineered for soft recovery
- RoHS compliant
Applications
- Oring FET / Load awitch
- Synchronous rectification
- DC-DC Conversion
Technical specifications
Version | N-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 1.35 mΩ | |
Gate Charge Qg @10V (nC) | 1.86x10<sup>-7</sup> C | |
Enclosure | DualCool88 | |
max. Voltage | 80 V | |
Max. current | 164 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85412900 |
MSL | MSL 3 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
SVHC free | Yes |