NTMTS0D4N04CTXG | onsemi

Onsemi N channel power MOSFET, 40 V, 558 A, DFNW-8, NTMTS0D4N04CTXG

Order No.: 54S1016
EAN: 4099879034731
MPN:
NTMTS0D4N04CTXG
Series: NTMTS
NTMTS0D4N04CTXG onsemi MOSFETs
Image may differ
Unit Price (€ / pc.)
7.2709 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
21,812.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
7.2709 €

NFET 40V 558A 0,45mOhm PQFN88

  • Small Footprint (8x8 mm) for Compact Design
  • Low RDS(on) to Minimize Conduction Losses
  • Low QG and Capacitance to Minimize Driver Losses
  • Power 88 Package, Industry Standard
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 0.45 mΩ
Gate Charge Qg @10V (nC) 2.51x10<sup>-7</sup> C
Enclosure DFNW-8
max. Voltage 40 V
Max. current 558 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly SMD
Logistics
Customs tariff number 85412900
MSL MSL 3
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
SVHC free Yes