NTMTS0D7N06CTXG | onsemi
Onsemi N channel power MOSFET, 60 V, 464 A, D2PAK-7L, NTMTS0D7N06CTXG
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11,424.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
3.8080 €
NFET 60V 464A 0,72mOhm D2PAK-7L
- Small Footprint (8x8 mm) for Compact Design
- Low RDS(on) to Minimize Conduction Losses
- Low QG and Capacitance to Minimize Driver Losses
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Technical specifications
Version | N-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 0.72 mΩ | |
Gate Charge Qg @10V (nC) | 1.52x10<sup>-7</sup> C | |
Enclosure | D2PAK-7L | |
max. Voltage | 60 V | |
Max. current | 464 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85412900 |
MSL | MSL 3 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
SVHC free | Yes |