LM258DR2G | onsemi

Dual general-purpose operational amplifier, SOIC-8, LM258DR2G

Order No.: 41S1587
EAN: 4099879091901
MPN:
LM258DR2G
Series: LM258D
onsemi
LM258DR2G onsemi Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
0.1095 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1095 €

Dual operational amplifier, ED-582, Brainboxes

This dual operational amplifier features low power drain, a common mode input voltage range extending to ground/VEE, and single supply or split supply operation. This amplifier can operate at supply voltages as low as 3.0 V or as high as 32 V.

Features

  • Short Circuit Protected Outputs
  • Internally Compensated
  • Low Input Bias Currents
Technical specifications
Anzahl der Kanäle 2
Ausführung General-Purpose Operational Amplifier
Gehäuse SOIC-8
max. Temperatur 85 °C
min. Temperatur -25 °C
Montage SMD
Logistics
Ursprungsland CN
Zolltarifnummer 85423990
MSL MSL 1
Originalverpackung Rolle mit 2.500 Stück
Compliance
RoHS konform Yes
SVHC frei Yes