MCT6 | onsemi

Onsemi optocoupler, DIP-8, MCT6

Order No.: 67S6350
EAN: 4099879001214
MPN:
MCT6
Series: MCT6
MCT6 onsemi Optocoupler
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
559.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.5593 €

Optocoupler, MCT6, ONS

The MCT6 is a two channel optocoupler for high density applications. Each channel consists of an optically coupled pair with a gallium arsenide infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. This product is especially designed for driving medium-speed logic, where it may be used to eliminate troublesome ground loop and noise problems. It can also be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CRT modulation.

Technical specifications
Rise time 2.4 s
Number of channels 2
Output current 60 mA
Enclosure DIP-8
Isolation voltage 2.3 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly THT
Fall time 25 s
Logistics
Country of origin MY
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes