MOC3022M | onsemi
Onsemi optocoupler, DIP-6, MOC3022M
Unit Price (€ / pc.)
0.5831 € *
Available: 2,361 pcs.
Leadtime: 10 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5236 €
50 pcs.
0.4284 €
100 pcs.
0.3689 €
1000 pcs.
0.3070 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optocoupler, MOC3022M, ONS
The MOC3022M is optically isolated triac driver device. This product contains a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. It is designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.
Applications
- Industrial control
- Solenoid/Valve control
- Traffic lights
- Static AC Power switch
- Incandescent lamp dimmers
- Motor control
- Solid state relay
Technical specifications
Number of channels | 1 | |
Output current | 60 mA | |
Enclosure | DIP-6 | |
Isolation voltage | 4.17 kV | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414900 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |