MOC3041M | onsemi
Onsemi optocoupler, DIP-6, MOC3041M
Unit Price (€ / pc.)
0.7854 € *
Available: 63 pcs.
Leadtime: 1 Week **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.5831 €
500 pcs.
0.4641 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optocoupler, MOC3041M, ONS
The MOC3041M consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. It is designed for use with a triac in the interface of logic systems to equipment powered from 115 VAC lines, such as teletypewriters, CRTs, solid-state relays, industrial controls, printers, motors, solenoids and consumer appliances, etc.
Features
- Simplifies logic control of 115 VAC power
- Zero voltage crossing to minimize conducted and radiated line noise
Applications
- Solenoid/Valve Controls
- Lighting controls
- Static power switches
- AC Motor drives
- Temperature control
Technical specifications
Number of channels | 1 | |
Output current | 60 mA | |
Enclosure | DIP-6 | |
Isolation voltage | 4.17 kV | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85414900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |